TDK B88069X9770T502 technical specifications.
| Diameter | 8mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SSG5X-1OG |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X9770T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.