The TDK C1608X7R1H334KT000E is a 0.33uF ceramic chip capacitor with a 50VDC rating and 10% tolerance. It features a X7R dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.8mm with a ±0.1mm tolerance. It is designed for high-accuracy automatic mounting and has low residual inductance and stray capacitance.
TDK C1608X7R1H334KT000E technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High-Accuracy Automatic Mounting|High Capacitance|Low Residual Inductance|Low Stray Capacitance |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C1608X7R1H334KT000E to view detailed technical specifications.
No datasheet is available for this part.