The C1608X7R1H473K is a surface mount capacitor with a capacitance of 47nF and a voltage rating of 50V. It has a X7R dielectric and a tolerance of 10%. The capacitor is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0603 case and is available on tape and reel.
Sign in to ask questions about the TDK C1608X7R1H473K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608X7R1H473K technical specifications.
| Capacitance | 47nF |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X7R1H473K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.