This 1uF ceramic capacitor features a 0603 package, Y5V dielectric, and a maximum operating temperature of 85°C. It is rated for a DC voltage of 10V and has a tolerance of 80%. The capacitor is constructed with a flat design and is suitable for surface mount applications. It is also RoHS compliant and not radiation hardened.
TDK C1608Y5V1A105ZT technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 10V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608Y5V1A105ZT to view detailed technical specifications.
No datasheet is available for this part.