
This ceramic capacitor has a capacitance of 820pF and a voltage rating of 50V with a tolerance of 5%. It is a multilayer ceramic capacitor with a package type of 0805 and a surface mount termination. The operating temperature range is from -55°C to 125°C. The capacitor is available in a tape and reel packaging format.
TDK C2012C0G1H821J technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Pitch | 0.5mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012C0G1H821J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.