TDK's C2012X5R1C475M is a surface-mount capacitor with a capacitance of 4.7uF and a voltage rating of 16V. It features a X5R dielectric and a tolerance of 20%. The capacitor is packaged in a 0805 case and is available in quantities of 2000. It is RoHS compliant and suitable for operating temperatures between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
These are design resources that include the TDK C2012X5R1C475M
Demonstration circuit 1961A featuring the LT8309 and LT3748 in an isolated no-opto flyback converter providing 12V at 5A from a 36V-72V input range.
