The C3216JB2A104K is a surface mount capacitor from TDK with a capacitance of 100nF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a 1206 case with dimensions of 3.2mm in length, 1.6mm in height, and 1.6mm in depth. It is designed for use in a variety of applications where a high capacitance value is required.
TDK C3216JB2A104K technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.