
This 4.7uF ceramic capacitor has a 10V voltage rating and a 10% tolerance. It is constructed with a flat design and is available in a 1206 package type. The capacitor is lead free and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
TDK C3216X5R1A475K/8 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Construction | Flat |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1A475K/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
