
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This 2-terminal surface mount device offers a 10% capacitance tolerance and is supplied on tape and reel.
TDK C3216X7R1C106K160AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C3216X7R1C106K160AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.