
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers low ESR and is packaged in a 1206 SMD footprint with 2 terminals. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height.
TDK C3216X7R1H106K160AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C3216X7R1H106K160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.