TDK 1210 220nF Ceramic Multilayer Capacitor, 250 V dc JB Dielectric 20% SMD
TDK C3225JB2E224M technical specifications.
| Capacitance | 220nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.