
Multilayer ceramic capacitor with 22µF capacitance and 16V voltage rating. Features X5R dielectric with a ±10% tolerance and ±15% temperature coefficient. Surface mountable in a 1210 (3225 metric) case code, this component offers a wide operating temperature range from -55°C to 85°C. RoHS compliant and constructed from ceramic material.
TDK C3225X5R1C226K250AA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R1C226K250AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.