
Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD package. Operates from -55°C to 125°C, constructed with ceramic dielectric and lead-free termination. Packaged in tape and reel for surface mount applications.
TDK C3225X7R1H335K250AB technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R1H335K250AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.