The CA4005A12/12E24D is a 4-output DC power supply module from TDK, offering 24V output voltage and 60A output current. It has a high efficiency of 75% and a compact module package. The module operates within a temperature range of 0 to 70°C. Its dimensions are 279mm in length, 126.5mm in width, and 63mm in depth, with a weight of 2kg.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 63mm |
| Efficiency | 75% |
| Length | 279mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Current | 60A |
| Output Voltage | 24V |
| Weight | 2kg |
| Width | 126.5mm |
| RoHS | Compliant |