TDK CA4005A12C12M technical specifications.
| Package/Case | Module |
| Depth | 63mm |
| Efficiency | 75% |
| Length | 279mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 60A |
| Output Voltage | 12V |
| Weight | 2kg |
| Width | 126.5mm |
| RoHS | Compliant |
No datasheet is available for this part.