The CA60024G is a DC-DC converter module from TDK with a maximum output current of 25A and output voltage of 24V. It has a high efficiency of 75% and operates within a temperature range of 0°C to 70°C. The module has a compact package with dimensions of 323mm in length, 126.5mm in width, and 63mm in depth, and weighs 2.3kg.
TDK CA60024G technical specifications.
| Package/Case | Module |
| Depth | 63mm |
| Efficiency | 75% |
| Length | 323mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 24V |
| Weight | 2.3kg |
| Width | 126.5mm |
| RoHS | Compliant |
No datasheet is available for this part.