TDK CABPB0730A technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Frequency | 2.485GHz |
| Min Frequency | 2.4GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK CABPB0730A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.