Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CDA5C20GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56pF |
| Package/Case | 0612 |
| Clamping Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Peak Pulse Power | 2.2kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK CDA5C20GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
