TDK CFE400M-12-5C-N1UML-NT technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 33.1A |
| Depth | 39.6mm |
| Efficiency | 94% |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 0.71kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CFE400M-12-5C-N1UML-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
