
The CFE400M-24-5C-TFCML-NT is a 24V 16.7A 400W DC-DC converter from TDK with an efficiency of 94%. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The converter has a maximum input voltage of 264V AC and a maximum output power of 400W. It measures 177.8mm in length, 100mm in width, and 71.2mm in depth, weighing 0.86kg.
Sign in to ask questions about the TDK CFE400M-24-5C-TFCML-NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CFE400M-24-5C-TFCML-NT technical specifications.
| Current - Output 1 | 12.5A |
| Depth | 71.2mm |
| Efficiency | 94% |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 400W |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 0.86kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CFE400M-24-5C-TFCML-NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.