TDK CFE400M-48-5C-TFCML-NT technical specifications.
| Current - Output 1 | 6.25A |
| Depth | 71.2mm |
| Efficiency | 94% |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 400W |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Weight | 0.86kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CFE400M-48-5C-TFCML-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
