
This 33nF ceramic capacitor has a 25V voltage rating and a ±20% tolerance. It is a multilayer ceramic capacitor with an X7R dielectric and is available in a 0402 package. The capacitor is surface mountable and is rated for operation between -55°C and 125°C. It is compliant with AEC-Q200 and RoHS standards.
TDK CGA2B1X7R1E333M050BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B1X7R1E333M050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.