Case: C1608, T.C: X7R, Voltage: 1V, Cap Value: 334, Tol: K, Thickness: 0.8, E series: 6
TDK CGA3E1X7R1V334K technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X7R1V334K to view detailed technical specifications.
No datasheet is available for this part.