The CGA3E2C0G1H471J080AE is a ceramic capacitor from TDK with a capacitance of 0.47uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 0603 size and has a height of 0.8mm and a width of 0.8mm. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
TDK CGA3E2C0G1H471J080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E2C0G1H471J080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.