Capacitor Arrays & Networks 0805 C0G 50V 150pF 4 Element Array
TDK CKCL44C0G1H151KT technical specifications.
| Capacitance | 150pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.