The CKG57KX7R1H226M335JJ is a MEGACAP Type multilayer ceramic chip capacitor featuring a metal lead frame attached to the electrode. This design provides high reliability by absorbing mechanical and thermal stress, preventing solder cracks and ceramic body cracks. It is AEC-Q200 compliant and suitable for automotive and high-reliability industrial applications.
TDK CKG57KX7R1H226M335JJ technical specifications.
| Capacitance | 22uF |
| Rated Voltage | 50VDC |
| Capacitance Tolerance | ±20%% |
| Temperature Characteristic | X7R (±15%) |
| Operating Temperature Range | -55 to +125°C |
| Height (Thickness) | 3.35 ±0.15mm |
| Length | 6.00 ±0.50mm |
| Width | 5.00 ±0.50mm |
| Dissipation Factor | 5 (Max.)% |
| Insulation Resistance | 4 (Min.)MΩ |
| Aec-q200 | Yes |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.