The CKG series MEGACAP type is a multilayer ceramic chip capacitor with metal frames connected to the terminations. This structure provides higher mechanical endurance by absorbing thermal and mechanical stress and is effective in reducing mounting area due to its double-stacked structure. It features lower ESR and ESL than aluminum electrolytic capacitors.
TDK CKG57NX7R1H476M500JH technical specifications.
| Capacitance | 47uF |
| Rated Voltage | 50VDC |
| Tolerance | ±20%% |
| Temperature Characteristic | X7R |
| Case Size | 6.00 x 5.00mm |
| Height | 5.00mm |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.