The CKP2012N2R2M is a shielded inductor from TDK with a current rating of 90mA and a self resonant frequency of 50MHz. It has a DC resistance of 1.05 ohms and an inductance of 10 microhenries. The inductor is available in a 0603 package and is suitable for surface mount applications. It is packaged on tape and reel for easy handling and installation.
TDK CKP2012N2R2M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 90mA |
| DC Resistance (DCR) | 1.05R |
| Inductance | 10uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 50MHz |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.