Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 5.2A 0.0096Ohm DCR Automotive T/R
TDK CLF7045T-1R0N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.6mR |
| Height | 4.5mm |
| Inductance | 1uH |
| Length | 7.2mm |
| Max DC Current | 8.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-1R0N-H to view detailed technical specifications.
No datasheet is available for this part.