AC/DC Power Supply Triple-OUT 5V/12V/12V 50A/12A/8A 350W
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 350W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |