The CSS500-30/TI from TDK is a single-output AC/DC power supply with a maximum output current of 16.7A and a maximum output voltage of 30V. It operates within a temperature range of 0°C to 70°C and has a high efficiency of 87%. The power supply is CE approved and RoHS compliant, making it suitable for various applications. It is mounted on a chassis via screws and has a compact size of 7inch wide, 4inch long, and 1.63inch high.
TDK CSS500-30/TI technical specifications.
| Approvals | CE |
| Current - Output 1 | 16.67A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CSS500 |
| Voltage - Output 1 | 30V |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-30/TI to view detailed technical specifications.
No datasheet is available for this part.