
AC/DC Power Supply Single-OUT 36V 10(Convection)A/13.89(Forced Air)A 360(Convection)W/500(Forced Air)W
TDK CSS500-36/TI technical specifications.
| Approvals | CE |
| Current - Output 1 | 13.89A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 13.9A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CSS500 |
| Voltage - Output 1 | 36V |
| Weight | 8oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-36/TI to view detailed technical specifications.
No datasheet is available for this part.
