The CSS500-54/TI power supply from TDK is a single-output AC/DC power supply with a maximum output current of 9.26A and a maximum output voltage of 54V. It features an efficiency of 87% and a maximum power dissipation of 360W. The supply is designed for chassis mount with screw and has a maximum operating temperature of 70°C. It is CE approved and RoHS compliant, making it suitable for a wide range of applications.
TDK CSS500-54/TI technical specifications.
| Approvals | CE |
| Current - Output 1 | 9.26A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Length | 7.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 9.26A |
| Output Voltage | 54V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CSS500 |
| Voltage - Output 1 | 54V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-54/TI to view detailed technical specifications.
No datasheet is available for this part.