The CU3225K250G2K1 is a single-circuit varistor from TDK with a maximum varistor voltage of 429V and a minimum varistor voltage of 351V. It has a maximum voltage rating of 250V AC and 320V DC. The varistor is designed for surface mount applications and has a maximum surge current of 400A. It is available in a 3225 package quantity of 2000 units per reel.
TDK CU3225K250G2K1 technical specifications.
| Package/Case | 3225 |
| Energy | 8.2J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 390V |
| RoHS | Compliant |
No datasheet is available for this part.