Sign in to ask questions about the TDK CU3225K50G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CU3225K50G2 technical specifications.
| Capacitance | 300pF |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Depth | 6.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Varistor Voltage | 82V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK CU3225K50G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
