
The CU452A1F-1950-1TE2 is a 6-pin surface mount isolator from TDK, designed for use in RF and wireless applications. This 2-channel isolator operates within a frequency range of 1920 to 1980 MHz and has a maximum VSWR of 1.5. It features a minimum isolation of 14 dB and a maximum insertion loss of 0.6 dB. The isolator is suitable for surface mount applications and has a seated plane height of 1.9 mm. It can operate within a temperature range of -35 to 85°C.
TDK CU452A1F-1950-1TE2 technical specifications.
| Package/Case | SMD |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 1920MHz |
| Maximum Frequency | 1980MHz |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 0.6dB |
| Cage Code | SG168 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CU452A1F-1950-1TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.