The CUS1000M series is a 1000W AC-DC power supply designed for medical and industrial applications. It features 2 x MOPP isolation, high efficiency up to 95%, and is suitable for Class I and Class II installations. It provides a compact power solution in an enclosed 6.7 x 3.4 x 1.7 inch package with an integrated end fan for cooling.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 85 - 265VAC |
| Output Voltage | 48VDC |
| Maximum Output Power | 1000.8W |
| Maximum Output Current | 20.85A |
| Efficiency | 95% |
| Operating Temperature Range | -20 to 70°C |
| Width | 85mm |
| Height | 42.5mm |
| Depth | 171mm |
| Medical Safety | IEC60601-1, ES60601-1, 2 x MOPP |
| Ite Safety | IEC/EN/UL62368-1, IEC/EN/UL60950-1 |
| RoHS | Compliant |
| Emi | EN55032-B, FCC Class B |