The CUS1200M-24 is a high-efficiency AC-DC power supply designed for medical and industrial applications. It provides 1200W of output power in a compact 101.6 x 254 x 41mm footprint, meeting 2MOPP isolation standards and both IEC60601-1 and IEC62368-1 safety certifications. The unit features a peak power capability of up to 1500W and operates with an efficiency of up to 94%.
TDK CUS1200M-24 technical specifications.
| Output Voltage | 24Vdc |
| Maximum Output Power | 1200W |
| Input Voltage Range (AC) | 85 to 265Vac |
| Efficiency | 94% |
| Operating Temperature | -20 to +70°C |
| Output Current | 50A |
| Isolation Class | Class I |
| Safety Standard | IEC/EN/ES60601-1, IEC/EN/UL62368-1 |
| Medical Emi | EN60601-1-2 Ed.4 |
| RoHS | Compliant |
Download the complete datasheet for TDK CUS1200M-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.