The CUS1200M-48 is a high-power AC-DC power supply providing 1200W of output power in a compact 107 x 235 x 40mm enclosure. It features medical (2 x MOPP) and ITE safety certifications, making it suitable for healthcare and industrial applications. The unit includes a built-in variable speed fan for cooling, a 5V 2A standby output, remote on/off, and a DC Good signal. It is designed for high efficiency (up to 94%) and meets Class B conducted and radiated EMI standards.
TDK CUS1200M-48 technical specifications.
| Input Voltage Range (AC) | 85 to 265Vac |
| Rated Output Voltage | 48Vdc |
| Maximum Output Current | 25A |
| Maximum Output Power | 1200W |
| Efficiency | 94% |
| Operating Temperature Range | -20 to 70°C |
| Width | 107mm |
| Height | 40mm |
| Depth | 235mm |
| Safety Standards | IEC/EN/UL62368-1, IEC/EN/ES/CSA60601-1 |
| Medical Classification | 2 x MOPP (Input to Output), 1 x MOPP (Input to Ground) |
| RoHS | Compliant |
Download the complete datasheet for TDK CUS1200M-48 to view detailed technical specifications.
No datasheet is available for this part.