The CUS800M-12 is a compact 800W AC-DC power supply featuring a 12V output in a 6.73 x 3.35 x 1.67 inch package. It is certified for medical (2 x MOPP) and industrial applications, offering efficiencies up to 95.5% and low audible noise via a variable speed fan. It includes a 5V standby supply, remote on/off, and power good signals as standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CUS800M-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CUS800M-12 technical specifications.
| Input Voltage Range | 85 - 265VAC |
| Output Voltage | 12VDC |
| Maximum Output Power | 801.6W |
| Efficiency | Up to 95.5% |
| Leakage Current | <250µA |
| Audible Noise | 30 - 42dBA |
| Operating Temperature | -20 to +70°C |
| Dimensions (LxWxH) | 171 x 85 x 42.5mm |
| Medical Safety | IEC/EN/ES 60601-1 (2 x MOPP) |
| Industrial Safety | IEC/EN/UL 62368-1 |
| Emi | EN 55011-B and EN 55032-B Conducted and Radiated |
| Environmental | RoHS Directive |
Download the complete datasheet for TDK CUS800M-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.