The CUT35 series is a dual or triple output low profile switch mode power supply (SMPS) designed to simplify system integration. It features no minimum loading requirements to maintain tight regulation and utilizes a two independent converter topology to isolate the first output from the second and third. It is designed for medical, industrial, and broadcast applications, offering convection cooling and a 2x4 inch industry standard footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CUT35-5FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (AC) | 85 - 265VAC |
| Input Voltage (DC) | 88 - 370VDC |
| Output 1 Voltage | 5V |
| Output 2 Voltage | 15V |
| Output 3 Voltage | -15V |
| Output 1 Current | 3A |
| Output 2 Current | 1A |
| Output 3 Current | 650mA |
| Total Power Rating | 15 to 19.5W |
| Efficiency | 82% |
| Operating Temperature | -20 to +70°C |
| Dimensions (W x L x H) | 50.8 x 101.6 x 27mm |
| Weight | 90g |
| RoHS | Compliant |
| Safety Standards | IEC/EN/UL/CSA 62368-1, IEC/EN/UL/CSA 60950-1, EN 60601-1 3rd Ed (2 x MOOP) |
| Emi | EN55011-B, FCC-B |
Download the complete datasheet for TDK CUT35-5FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.