The CUT75 series is a dual or triple output switch mode power supply designed for medical and industrial applications. It features a compact 3" x 5" low-profile footprint, convection cooling, and requires no minimum loading. The /TA suffix indicates the inclusion of a cover and terminal block configuration. The unit isolates output 1 from outputs 2 and 3, and is certified to medical safety standards (2 x MOOP).
Checking distributor stock and pricing after the page loads.
| Power Rating | 75W |
| Output Voltage 1 | 5V dc |
| Output Voltage 2 | 12V dc |
| Output Voltage 3 | -12V dc |
| Input Voltage (AC) | 85 to 265V ac |
| Input Voltage (DC) | 120 to 370V dc |
| Efficiency | 82% |
| Operating Temperature | -20 to +70°C |
| Width | 76.2mm |
| Length | 127mm |
| Height | 27mm |
| Weight | 210g |
| Medical Safety Standard | IEC/EN60601-1 3rd Edition (2 x MOOP) |
| Safety Standard | IEC/EN/UL/CSA60950-1 |
| RoHS | Compliant |