TDK CXA-0271 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.5kV |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
