
The CXA-0308 is a 2-channel inverter from TDK, designed for use in applications with a nominal input voltage of 12V and a nominal supply current of 550mA. It features a chassis mount with screw connection and operates within a temperature range of -10°C to 70°C. The device is lead-free and not radiation hardened.
Sign in to ask questions about the TDK CXA-0308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CXA-0308 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | 550mA |
| Number of Outputs | 2 |
| Output Voltage | 1.25kV |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Series | CXA |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
