
The CXA-0326 is a 2-channel inverter from TDK, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for chassis mount applications and contains lead. The device is packaged in bulk quantities of 40 units.
TDK CXA-0326 technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Voltage | 1.3kV |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.