TDK CXA-0393 technical specifications.
| Input Current | 750mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.