TDK CXA-0420 technical specifications.
| Dimming | Yes |
| Input Current | 1.05A |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Nominal Supply Current | 30mA |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.