EL/CCFL Inverters & Accessories 12Vin Dual Output Dimming/Connector
TDK CXA-0496 technical specifications.
| Input Current | 600mA |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0496 to view detailed technical specifications.
No datasheet is available for this part.