Sign in to ask questions about the TDK CXA-L0612-VJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CXA-L0612-VJL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| RoHS Compliant | No |
| Series | CXA |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CXA-L0612-VJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
