TDK CXA-L0612A-VHL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-L0612A-VHL to view detailed technical specifications.
No datasheet is available for this part.